LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPGC12CWTG product image
  • TPGC12CWTG thumbnail 1
  • TPGC12CWTG thumbnail 2
  • TPGC12CWTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPGC12CWTGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPGC12CWTG
LCSC Part #
C53340949
Packaging
SOD-523
Customer #
Key Attributes
22V 18A@8/20us 400W@8/20us 13V 12V SOD-523 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPGC12CWTG
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0949$ 0.0722$ 0.36
50+$ 0.0749$ 0.0570$ 2.85
150+$ 0.0649$ 0.0494$ 7.41
500+$ 0.0574$ 0.0437$ 21.85
3,000+$ 0.0514$ 0.0391$ 117.30
6,000+$ 0.0484$ 0.0368$ 220.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Clamping Voltage22V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)18A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of Channels-
Voltage - Breakdown13V
type-
Polarity-
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 12V
  • Ultra-low capacitance: 0.35pF (typical)
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV
  • Contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 2-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • Peripherals