LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPGC12CPG product image
  • TPGC12CPG thumbnail 1
  • TPGC12CPG thumbnail 2
  • TPGC12CPG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPGC12CPGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPGC12CPG
LCSC Part #
C53340948
Packaging
DFN1006-2L
Customer #
Key Attributes
22V 18A@8/20us 400W@8/20us 13V 12V DFN1006-2L TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPGC12CPG
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0956$ 0.0727$ 0.36
50+$ 0.0755$ 0.0574$ 2.87
150+$ 0.0654$ 0.0497$ 7.46
500+$ 0.0579$ 0.0440$ 22.00
2,500+$ 0.0518$ 0.0394$ 98.50
5,000+$ 0.0488$ 0.0371$ 185.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2L
Clamping Voltage22V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)18A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of Channels-
Voltage - Breakdown13V
type-
Polarity-
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 12V
  • Ultra-low capacitance: 0.35pF (typical)
  • Ultra-low leakage: nanoamp-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test
    • Air discharge: ±30kV
    • Contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 2-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns
  • Package: DFN1006-2 (0402)
  • Terminal plating: Matte tin
  • Case material: "Green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • Peripherals