TECH PUBLIC TPESD4USB5U-TTSAX
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD4USB5U-TTSAX |
| LCSC Part # | C53340938 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | 10.5V 8A@8/20us 84W@8/20us 9.5V Unidirectional 5V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4 unidirectional channel ESD protection
- Suitable for high-speed ports
- Low operating voltage: 5V
- I/O typical channel input capacitance as low as 0.4pF
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- USB 3.1 and 3.2 and MDDI ports
- PCI Express and Serial SATA ports
- Laptops
- Tablets
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213$ 0.0922 | $ 0.46 |
| 50+ | $ 0.0958$ 0.0729 | $ 3.65 |
| 150+ | $ 0.083$ 0.0631 | $ 9.47 |
| 500+ | $ 0.0734$ 0.0558 | $ 27.90 |
| 3,000+ | $ 0.0658$ 0.0501 | $ 150.30 |
| 6,000+ | $ 0.0619$ 0.0471 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4 unidirectional channel ESD protection
- Suitable for high-speed ports
- Low operating voltage: 5V
- I/O typical channel input capacitance as low as 0.4pF
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- USB 3.1 and 3.2 and MDDI ports
- PCI Express and Serial SATA ports
- Laptops
- Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



