TECH PUBLIC TPESD4USB3UTBR-QX
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD4USB3UTBR-QX |
| LCSC Part # | C53340933 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | 10.5V 8A@60ns 80W@8/20us 9.5V Unidirectional 3.3V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@60ns | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-channel unidirectional ESD protection
- Designed for high-speed ports
- Low operating voltage: 3.3V
- Typical I/O channel input capacitance as low as 0.4pF
- IEC 61000-4-2 (ESD) immunity test: air discharge ±20kV, contact discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Package: DFN2510-10
- Lead finish: Matte Tin
- Molding compound: "Green" molding compound
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- USB 3.1, 3.2, and MDDI ports
- PCI Express and Serial SATA
- Laptop ports
- Tablets
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213$ 0.0922 | $ 0.46 |
| 50+ | $ 0.0958$ 0.0729 | $ 3.65 |
| 150+ | $ 0.083$ 0.0631 | $ 9.47 |
| 500+ | $ 0.0734$ 0.0558 | $ 27.90 |
| 3,000+ | $ 0.0658$ 0.0501 | $ 150.30 |
| 6,000+ | $ 0.0619$ 0.0471 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@60ns | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-channel unidirectional ESD protection
- Designed for high-speed ports
- Low operating voltage: 3.3V
- Typical I/O channel input capacitance as low as 0.4pF
- IEC 61000-4-2 (ESD) immunity test: air discharge ±20kV, contact discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Package: DFN2510-10
- Lead finish: Matte Tin
- Molding compound: "Green" molding compound
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- USB 3.1, 3.2, and MDDI ports
- PCI Express and Serial SATA
- Laptop ports
- Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



