LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPAQ36CANA-02HTG product image
  • TPAQ36CANA-02HTG thumbnail 1
  • TPAQ36CANA-02HTG thumbnail 2
  • TPAQ36CANA-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPAQ36CANA-02HTGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPAQ36CANA-02HTG
LCSC Part #
C53340927
Packaging
SOT-23
Customer #
Key Attributes
65V 6A@8/20us 400W@8/20us 39.5V Bidirectional 36V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPAQ36CANA-02HTG
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1204$ 0.0915$ 0.46
50+$ 0.095$ 0.0722$ 3.61
150+$ 0.0824$ 0.0627$ 9.41
500+$ 0.0729$ 0.0554$ 27.70
3,000+$ 0.0653$ 0.0497$ 149.10
6,000+$ 0.0614$ 0.0467$ 280.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage65V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Voltage - Breakdown39.5V
Number of Channels2
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 400W peak pulse power (8/20μs)
  • Protects two bidirectional lines
  • Ultra-low leakage: nanoamp level
  • Working voltage: 36V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 4A (8/20μs)
  • RoHS compliant
  • Package: SOT-23
  • Lead finish: Matte tin
  • Molding compound: "Green" molding compound
  • UL flammability rating 94V-0
  • Moisture sensitivity: Level 3 per J STD 020
  • Packaging quantity: 3000 pcs/7-inch reel

Applications

AI Translation
  • Mobile phones and accessories
  • Laptops and handheld devices
  • Portable instruments
  • Set-top boxes
  • Industrial control
  • CAN bus protection
  • Automotive applications