TECH PUBLIC NXB0101GW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NXB0101GW-TP |
| LCSC Part # | C53340905 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1 SOT-363 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| output type | Tri-State | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | - | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a 1-bit dual-supply translating transceiver with automatic direction sensing for bidirectional voltage-level translation. It features two 1-bit I/O ports (A and B), an output enable input (OE), and two supply pins (VCC(A) and VCC(B)). VCC(A) can be powered at any voltage between 1.2 V and 3.6 V, and VCC(B) can be powered at any voltage between 1.65 V and 5.5 V, making the device suitable for translation between any low-voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V). Pin A and OE are referenced to VCC(A), and pin B is referenced to VCC(B). A LOW on pin OE places the outputs in a high-impedance off state.
Features
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V
- VCC(B): 1.65 V to 5.5 V
- IOFF circuitry supports partial power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- Port A:
- 2000 V Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged Device Model (C101)
- Port B:
- 15 KV Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged Device Model (C101)
- Port A:
- Package: SOT-363
Applications
- Tablet PC
- Smartphone
- Desktop Computer
- Handheld Terminal
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2463$ 0.1872 | $ 0.94 |
| 50+ | $ 0.1931$ 0.1468 | $ 7.34 |
| 150+ | $ 0.1703$ 0.1295 | $ 19.43 |
| 500+ | $ 0.1418$ 0.1078 | $ 53.90 |
| 3,000+ | $ 0.1292$ 0.0982 | $ 294.60 |
| 6,000+ | $ 0.1215$ 0.0924 | $ 554.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| output type | Tri-State | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | - | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a 1-bit dual-supply translating transceiver with automatic direction sensing for bidirectional voltage-level translation. It features two 1-bit I/O ports (A and B), an output enable input (OE), and two supply pins (VCC(A) and VCC(B)). VCC(A) can be powered at any voltage between 1.2 V and 3.6 V, and VCC(B) can be powered at any voltage between 1.65 V and 5.5 V, making the device suitable for translation between any low-voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V). Pin A and OE are referenced to VCC(A), and pin B is referenced to VCC(B). A LOW on pin OE places the outputs in a high-impedance off state.
Features
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V
- VCC(B): 1.65 V to 5.5 V
- IOFF circuitry supports partial power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- Port A:
- 2000 V Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged Device Model (C101)
- Port B:
- 15 KV Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged Device Model (C101)
- Port A:
- Package: SOT-363
Applications
- Tablet PC
- Smartphone
- Desktop Computer
- Handheld Terminal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



