TECH PUBLIC HT7550-1-36V
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | HT7550-1-36V |
| LCSC Part # | C53340891 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT75 series are micropower low-dropout regulators available in multiple output voltages. These devices feature very low quiescent current, thermal limiting protection under output short-circuit conditions, and an internal thermal shutdown circuit. Due to their low input-to-output voltage differential and low bias current specifications, these devices are ideal for battery-powered computing, consumer, and industrial equipment to extend battery life.
Features
- Input voltage up to 36V
- Output current up to 150mA (typical)
- No-load current 3μA (typical)
- Output accuracy ±2%
- Compact packages: SOT89-3 and SOT23
Applications
- Handheld instruments
- Battery-powered consumer products
- Test and measurement equipment
- Industrial power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0383$ 0.0292 | $ 0.58 |
| 200+ | $ 0.0297$ 0.0226 | $ 4.52 |
| 1,000+ | $ 0.0249$ 0.0190 | $ 19.00 |
| 2,000+ | $ 0.0221$ 0.0168 | $ 33.60 |
| 10,000+ | $ 0.0196$ 0.0149 | $ 149.00 |
| 20,000+ | $ 0.0182$ 0.0139 | $ 278.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT75 series are micropower low-dropout regulators available in multiple output voltages. These devices feature very low quiescent current, thermal limiting protection under output short-circuit conditions, and an internal thermal shutdown circuit. Due to their low input-to-output voltage differential and low bias current specifications, these devices are ideal for battery-powered computing, consumer, and industrial equipment to extend battery life.
Features
- Input voltage up to 36V
- Output current up to 150mA (typical)
- No-load current 3μA (typical)
- Output accuracy ±2%
- Compact packages: SOT89-3 and SOT23
Applications
- Handheld instruments
- Battery-powered consumer products
- Test and measurement equipment
- Industrial power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



