TECH PUBLIC HT7533
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | HT7533 |
| LCSC Part # | C53340889 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT75xx series are micropower low-dropout regulators available in multiple output voltages. These devices feature very low quiescent current, with output short-circuit protection and internal thermal shutdown circuitry providing current limiting and thermal protection. Due to their low input-to-output voltage differential and low bias current specifications, these devices are ideal for battery-powered computing, consumer, and industrial equipment to extend battery life.
Features
- Input voltage up to 30V
- Output current up to 200mA (max)
- No-load current 3μA (typ)
- Output accuracy ±2%
- Compact packages: SOT89-3 and SOT23
Applications
- Handheld instruments
- Battery-powered consumer products
- Test and measurement equipment
- Industrial power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344$ 0.0327 | $ 0.65 |
| 200+ | $ 0.0267$ 0.0254 | $ 5.08 |
| 600+ | $ 0.0224$ 0.0213 | $ 12.78 |
| 3,000+ | $ 0.0198$ 0.0189 | $ 56.70 |
| 9,000+ | $ 0.0175$ 0.0167 | $ 150.30 |
| 21,000+ | $ 0.0163$ 0.0155 | $ 325.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT75xx series are micropower low-dropout regulators available in multiple output voltages. These devices feature very low quiescent current, with output short-circuit protection and internal thermal shutdown circuitry providing current limiting and thermal protection. Due to their low input-to-output voltage differential and low bias current specifications, these devices are ideal for battery-powered computing, consumer, and industrial equipment to extend battery life.
Features
- Input voltage up to 30V
- Output current up to 200mA (max)
- No-load current 3μA (typ)
- Output accuracy ±2%
- Compact packages: SOT89-3 and SOT23
Applications
- Handheld instruments
- Battery-powered consumer products
- Test and measurement equipment
- Industrial power supplies
C53340889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



