TECH PUBLIC ESDZX051-1BF4-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDZX051-1BF4-TP |
| LCSC Part # | C53340882 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | 20V 6A@8/20us 100W@8/20us 10V DFN0603-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | - | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 10V
- Ultra-low capacitance: 0.25pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 6A (8/20μs)
- 2-pin lead-free package
- Lead-free devices
- Typical response time < 1ns
Applications
AI Translation
- RF Antenna
- USB 3.2 Gen 1 and Gen 2
- Ethernet 1000BASE-T
- Ethernet 10GBASE-T
- DisplayPort
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607$ 0.0462 | $ 0.46 |
| 100+ | $ 0.0479$ 0.0364 | $ 3.64 |
| 300+ | $ 0.0415$ 0.0316 | $ 9.48 |
| 1,000+ | $ 0.0367$ 0.0279 | $ 27.90 |
| 5,000+ | $ 0.0329$ 0.0250 | $ 125.00 |
| 15,000+ | $ 0.031$ 0.0236 | $ 354.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | - | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 10V
- Ultra-low capacitance: 0.25pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 6A (8/20μs)
- 2-pin lead-free package
- Lead-free devices
- Typical response time < 1ns
Applications
AI Translation
- RF Antenna
- USB 3.2 Gen 1 and Gen 2
- Ethernet 1000BASE-T
- Ethernet 10GBASE-T
- DisplayPort
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



