TECH PUBLIC CD4051BM96-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CD4051BM96-TP |
| LCSC Part # | C53340861 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1.3kΩ 1 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 1.3kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | - | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an analog multiplexer and demultiplexer, both digitally controlled. It is an analog switch featuring low on-resistance and extremely low off-state leakage current. These multiplexer circuits operate across the full VDD - VSS and VDD - VEE supply voltage ranges with very low quiescent power consumption, independent of the logic state of the control signals.
Features
AI Translation
- Multi-level digital and analog signals:
- Digital signals: 3V to 20V; analog signals: ≤20Vₚ₋ₚ
- 15Vₚ₋ₚ signal input range at VDD - VEE = 18V
- Internal on-resistance as low as 125Ω (typical)
- High off-resistance at VDD - VEE = 18V with channel leakage current ±10pA (typical)
- On-chip binary address decoding
- Rated parameters at 5V, 10V, and 15V
- 100% tested for quiescent current at 20V
- Maximum input current 1μA at 18V over full package temperature range; 100nA at 18V and 25°C
- Small package: SOP-16
Applications
AI Translation
- Sensors
- Programmable Logic Circuits
- Consumer Audio
- Appliances
- Television
- Factory Automation
- Signal Gating
- Analog-to-Digital and Digital-to-Analog Conversion
In-Stock: 2,275
2,275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1108$ 0.0843 | $ 0.42 |
| 50+ | $ 0.0872$ 0.0663 | $ 3.32 |
| 150+ | $ 0.0754$ 0.0573 | $ 8.60 |
| 500+ | $ 0.0665$ 0.0506 | $ 25.30 |
| 2,500+ | $ 0.0594$ 0.0452 | $ 113.00 |
| 5,000+ | $ 0.0558$ 0.0425 | $ 212.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 1.3kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | - | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an analog multiplexer and demultiplexer, both digitally controlled. It is an analog switch featuring low on-resistance and extremely low off-state leakage current. These multiplexer circuits operate across the full VDD - VSS and VDD - VEE supply voltage ranges with very low quiescent power consumption, independent of the logic state of the control signals.
Features
AI Translation
- Multi-level digital and analog signals:
- Digital signals: 3V to 20V; analog signals: ≤20Vₚ₋ₚ
- 15Vₚ₋ₚ signal input range at VDD - VEE = 18V
- Internal on-resistance as low as 125Ω (typical)
- High off-resistance at VDD - VEE = 18V with channel leakage current ±10pA (typical)
- On-chip binary address decoding
- Rated parameters at 5V, 10V, and 15V
- 100% tested for quiescent current at 20V
- Maximum input current 1μA at 18V over full package temperature range; 100nA at 18V and 25°C
- Small package: SOP-16
Applications
AI Translation
- Sensors
- Programmable Logic Circuits
- Consumer Audio
- Appliances
- Television
- Factory Automation
- Signal Gating
- Analog-to-Digital and Digital-to-Analog Conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



