LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPSP0201B-ELC-01UTG product image
  • TPSP0201B-ELC-01UTG thumbnail 1
  • TPSP0201B-ELC-01UTG thumbnail 2
  • TPSP0201B-ELC-01UTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPSP0201B-ELC-01UTGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPSP0201B-ELC-01UTG
LCSC Part #
C53340851
Packaging
DFN0603-2
Customer #
Key Attributes
18V 2.5A@8/20us 36W@8/20us 7.5V 5V DFN0603-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPSP0201B-ELC-01UTG
In-Stock: 9,760
9,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.0367$ 0.37
100+$ 0.038$ 0.0289$ 2.89
300+$ 0.033$ 0.0251$ 7.53
1,000+$ 0.0292$ 0.0222$ 22.20
5,000+$ 0.0261$ 0.0199$ 99.50
10,000+$ 0.0246$ 0.0187$ 187.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN0603-2
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)36W@8/20us
Voltage - Breakdown7.5V
Number of Channels-
type-
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra-low capacitance: 0.08pF (typical)
  • Ultra-low leakage: nanoamp-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test: air discharge ±12kV; contact discharge ±8kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 2.5A (8/20μs)
  • 2-pin lead-free package
  • Lead-free devices
  • Typical response time < 1 ns

Applications

AI Translation
  • Mobile phones and accessories
  • Personal digital assistants
  • Laptops and handheld devices
  • Portable instruments
  • USB 2.0 power and data cables