TECH PUBLIC VCAN33A2-03S(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | VCAN33A2-03S(TP) |
| LCSC Part # | C53340849 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 72V 180W@8/20us 44V 36V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 72V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 44V | |
| Number of Channels | - | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 36V
- Ultra-low capacitance: 4pF
- Ultra-low leakage: nanoamp level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: air discharge ±25kV, contact discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- 3-pin leadless package
- Lead-free devices
- Response time typically < 1 ns
- Package: SOT-23
- Lead finish: matte tin
- Case material: "Green" molding compound
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- Industrial control
- Personal digital assistants
- Laptop and handheld devices
- CAN bus protection
- Automotive applications
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0803$ 0.0611 | $ 0.31 |
| 50+ | $ 0.0634$ 0.0482 | $ 2.41 |
| 150+ | $ 0.0549$ 0.0418 | $ 6.27 |
| 500+ | $ 0.0486$ 0.0370 | $ 18.50 |
| 3,000+ | $ 0.0435$ 0.0331 | $ 99.30 |
| 6,000+ | $ 0.041$ 0.0312 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 72V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 44V | |
| Number of Channels | - | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 36V
- Ultra-low capacitance: 4pF
- Ultra-low leakage: nanoamp level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: air discharge ±25kV, contact discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- 3-pin leadless package
- Lead-free devices
- Response time typically < 1 ns
- Package: SOT-23
- Lead finish: matte tin
- Case material: "Green" molding compound
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- Industrial control
- Personal digital assistants
- Laptop and handheld devices
- CAN bus protection
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



