LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC RB060M-30(TP) product image
  • RB060M-30(TP) thumbnail 1
  • RB060M-30(TP) thumbnail 2
  • RB060M-30(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RB060M-30(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RB060M-30(TP)
LCSC Part #
C53340830
Packaging
SOD-123
Customer #
Key Attributes
40V 1 Independent 2A SOD-123 Single Diodes RoHS
Datasheetpdf iconTECH PUBLIC RB060M-30(TP)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1003$ 0.0763$ 0.38
50+$ 0.0792$ 0.0602$ 3.01
150+$ 0.0686$ 0.0522$ 7.83
500+$ 0.0607$ 0.0462$ 23.10
3,000+$ 0.0544$ 0.0414$ 124.20
6,000+$ 0.0512$ 0.0390$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@1A;650mV@2A
Reverse Leakage Current (Ir)50uA@40V
Non-Repetitive Peak Forward Surge Current20A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low forward voltage