LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC PESD2CANFD24LT-QR(TP) product image
  • PESD2CANFD24LT-QR(TP) thumbnail 1
  • PESD2CANFD24LT-QR(TP) thumbnail 2
  • PESD2CANFD24LT-QR(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD2CANFD24LT-QR(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD2CANFD24LT-QR(TP)
LCSC Part #
C53340823
Packaging
SOT-23
Customer #
Key Attributes
40V 4A@8/20us 140W@8/20us 26.7V 24V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PESD2CANFD24LT-QR(TP)
In-Stock: 2,705
2,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.0611$ 0.31
50+$ 0.0634$ 0.0482$ 2.41
150+$ 0.0549$ 0.0418$ 6.27
500+$ 0.0486$ 0.0370$ 18.50
3,000+$ 0.0435$ 0.0331$ 99.30
6,000+$ 0.041$ 0.0312$ 187.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage40V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)140W@8/20us
Number of Channels-
Voltage - Breakdown26.7V
typeESD
Polarity-
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 150W peak pulse power (8/20μs)
  • Ultra-low leakage: nA-level
  • Working voltage: 24V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Surge) 4A (8/20μs)
  • RoHS compliant
  • Package: SOT-23
  • Lead finish: Matte tin
  • Case material: "Green" molding compound
  • UL flammability classification 94V-0
  • Moisture sensitivity: Level 3 per J STD 020
  • Packaging quantity: 3000 pcs / 7-inch tape reel

Applications

AI Translation
  • Mobile phones and accessories
  • Laptops and handheld devices
  • Portable instruments
  • Set-top boxes
  • Industrial control
  • CAN bus protection
  • Automotive applications