TECH PUBLIC LM358DR2G(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM358DR2G(TP) |
| LCSC Part # | C53340819 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 2mV 400V/ms 80dB 50nA 1MHz 500uA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a dual-channel, low-power differential operational amplifier that can be powered by a single or dual supply. It features high open-loop gain, internal compensation, high common-mode input range, good temperature stability, and output short-circuit protection. It operates from supply voltages as low as 3.0V or as high as 32V, with a common-mode input range that includes the negative supply rail, requires no external biasing, and an output voltage range that includes the negative supply voltage.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Single supply voltage range: 3V~32V
- Dual supply voltage range: ±1.5V to ±16V
- Low power consumption: typical 0.5mA@VCC = 5V
- Internal frequency compensation
- Output short-circuit protection
- Package type: SOP-8
Applications
- Temperature sensors
- Battery-powered instruments
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
- Active filters
- Piezoelectric transducer amplifiers
- Sensor interfaces
- Audio amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0794$ 0.0604 | $ 0.30 |
| 50+ | $ 0.0625$ 0.0475 | $ 2.38 |
| 150+ | $ 0.0541$ 0.0412 | $ 6.18 |
| 500+ | $ 0.0477$ 0.0363 | $ 18.15 |
| 2,500+ | $ 0.0427$ 0.0325 | $ 81.25 |
| 4,000+ | $ 0.0401$ 0.0305 | $ 122.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a dual-channel, low-power differential operational amplifier that can be powered by a single or dual supply. It features high open-loop gain, internal compensation, high common-mode input range, good temperature stability, and output short-circuit protection. It operates from supply voltages as low as 3.0V or as high as 32V, with a common-mode input range that includes the negative supply rail, requires no external biasing, and an output voltage range that includes the negative supply voltage.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Single supply voltage range: 3V~32V
- Dual supply voltage range: ±1.5V to ±16V
- Low power consumption: typical 0.5mA@VCC = 5V
- Internal frequency compensation
- Output short-circuit protection
- Package type: SOP-8
Applications
- Temperature sensors
- Battery-powered instruments
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
- Active filters
- Piezoelectric transducer amplifiers
- Sensor interfaces
- Audio amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



