TECH PUBLIC ESDCAN04-2BLY(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDCAN04-2BLY(TP) |
| LCSC Part # | C53340815 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 40V 4A@8/20us 26.7V 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | - | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (8/20μs)
- Ultra-low leakage: nA-level
- Working voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
- Package: SOT-23
- Lead finish: Matte tin
- Case material: "Green" molding compound
- UL flammability classification rating 94V-0
- Moisture sensitivity: Level 3 per J STD 020
- Packing quantity: 3000 pcs / 7" tape reel
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Set-top boxes
- Industrial control
- CAN bus protection
- Automotive applications
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0602$ 0.0458 | $ 0.46 |
| 100+ | $ 0.0475$ 0.0361 | $ 3.61 |
| 300+ | $ 0.0412$ 0.0314 | $ 9.42 |
| 3,000+ | $ 0.0365$ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.0327$ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.0307$ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | - | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (8/20μs)
- Ultra-low leakage: nA-level
- Working voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
- Package: SOT-23
- Lead finish: Matte tin
- Case material: "Green" molding compound
- UL flammability classification rating 94V-0
- Moisture sensitivity: Level 3 per J STD 020
- Packing quantity: 3000 pcs / 7" tape reel
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Set-top boxes
- Industrial control
- CAN bus protection
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



