LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC DESD34VS2SO(TP) product image
  • DESD34VS2SO(TP) thumbnail 1
  • DESD34VS2SO(TP) thumbnail 2
  • DESD34VS2SO(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC DESD34VS2SO(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
DESD34VS2SO(TP)
LCSC Part #
C53340811
Packaging
SOT-23
Customer #
Key Attributes
60V 6A@8/20us 350W@8/20us 36V Bidirectional 34V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC DESD34VS2SO(TP)
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1003$ 0.0763$ 0.38
50+$ 0.0792$ 0.0602$ 3.01
150+$ 0.0686$ 0.0522$ 7.83
500+$ 0.0607$ 0.0462$ 23.10
3,000+$ 0.0544$ 0.0414$ 124.20
6,000+$ 0.0512$ 0.0390$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage60V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels2
Voltage - Breakdown36V
typeESD
Reverse Leakage Current (Ir)4uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)34V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power (8/20μs)
  • Protects one bidirectional line or two unidirectional lines
  • Ultra-low leakage: nanoamp level
  • Working voltage: 34V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning Surge) 6A (8/20μs)
  • RoHS compliant
  • Package: SOT-23
  • Lead finish: Matte tin
  • Molding compound: "Green" molding compound
    • UL flammability rating 94V-0
  • Moisture sensitivity: Level 3 per J-STD-020
  • Packaging quantity: 3000 pcs/7-inch tape reel

Applications

AI Translation
  • Mobile phones & accessories
  • Laptops & handheld devices
  • Portable instruments
  • Set-top boxes
  • Industrial control