TECH PUBLIC BSS84PW(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSS84PW(TP) |
| LCSC Part # | C53340809 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 200mW 50V 130mA 1.6V 6Ω@5V 1 P-Channel P-Channel SOT-323 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 6Ω@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 45pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V<sub>DS</sub> = -50V, I<sub>D</sub> = -0.13A
- R<sub>DS(ON)</sub> < 10 Ω at V<sub>GS</sub> = -5V
Applications
AI Translation
- Load/power switch
- Interface switch
- Logic level translation
In-Stock: 4,840
4,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0299$ 0.0228 | $ 0.46 |
| 200+ | $ 0.0233$ 0.0178 | $ 3.56 |
| 600+ | $ 0.0196$ 0.0149 | $ 8.94 |
| 3,000+ | $ 0.0174$ 0.0133 | $ 39.90 |
| 9,000+ | $ 0.0154$ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0144$ 0.0110 | $ 231.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 6Ω@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 45pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V<sub>DS</sub> = -50V, I<sub>D</sub> = -0.13A
- R<sub>DS(ON)</sub> < 10 Ω at V<sub>GS</sub> = -5V
Applications
AI Translation
- Load/power switch
- Interface switch
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



