LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-MX200B7P product image
  • WF-MX200B7P thumbnail 1
  • WF-MX200B7P thumbnail 2
  • WF-MX200B7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-MX200B7PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-MX200B7P
LCSC Part #
C53340502
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 7P -25℃~+85℃ 2mm 7 2A 125V 1x7P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconBXCONN WF-MX200B7P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1453$ 0.73
50+$ 0.1156$ 5.78
150+$ 0.1007$ 15.11
600+$ 0.0896$ 53.76
2,400+$ 0.0807$ 193.68
4,800+$ 0.0762$ 365.76
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch2mm
Number of PINs Per Row7
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)20.6mm
Voltage Rating (Max)125V
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Features

AI Translation
  • Smooth plastic surface, free of flash, sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 125V AC/DC
  • Rated current: 2.0A AC/DC (AWG#24, max OD 1.4mm)
  • Contact resistance: ≤40mΩ
  • Insulation resistance: >1000MΩ
  • Dielectric withstanding voltage: 500V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.