LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-MX200A6P product image
  • WF-MX200A6P thumbnail 1
  • WF-MX200A6P thumbnail 2
  • WF-MX200A6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-MX200A6PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-MX200A6P
LCSC Part #
C53340494
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 6P -25℃~+85℃ 6 2mm 2A 125V 1x6P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconBXCONN WF-MX200A6P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1487$ 0.74
50+$ 0.1183$ 5.92
150+$ 0.1031$ 15.47
500+$ 0.0917$ 45.85
2,500+$ 0.0826$ 206.50
5,000+$ 0.078$ 390.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=2mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+85℃
Number of PINs Per Row6
Plastic MaterialPA9T
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)18.6mm
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, shrinkage, defects, cracks, or other visible imperfections
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 125V AC/DC
  • Rated current: 2.0A AC/DC (AWG#24, max OD 1.4mm)
  • Contact resistance: ≤40mΩ
  • Insulation resistance: ≥1000MΩ
  • Withstanding voltage: 500V AC, 1 minute duration

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.