LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-MX150B4P product image
  • WF-MX150B4P thumbnail 1
  • WF-MX150B4P thumbnail 2
  • WF-MX150B4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-MX150B4PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-MX150B4P
LCSC Part #
C53340485
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 4P -25℃~+85℃ 1.5mm 4 2A 100V 1x4P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconBXCONN WF-MX150B4P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1187$ 0.59
50+$ 0.0945$ 4.73
150+$ 0.0823$ 12.35
800+$ 0.0732$ 58.56
2,400+$ 0.0659$ 158.16
4,800+$ 0.0623$ 299.04
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch1.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)10.3mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 100V, AC/DC
  • Rated current: 2.0A AC DC (AWG#24, max OD 1.28mm)
  • Contact resistance: ≤40mΩ
  • Insulation resistance: ≥500MΩ
  • Withstanding voltage: 500V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.