LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-MX150A5P product image
  • WF-MX150A5P thumbnail 1
  • WF-MX150A5P thumbnail 2
  • WF-MX150A5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-MX150A5PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-MX150A5P
LCSC Part #
C53340479
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 -25℃~+85℃ 5P 5 1.5mm 2A 100V 1x5P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconBXCONN WF-MX150A5P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1678$ 0.84
50+$ 0.1328$ 6.64
150+$ 0.1178$ 17.67
700+$ 0.099$ 69.30
2,800+$ 0.0907$ 253.96
4,900+$ 0.0857$ 419.93
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=1.5mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs5P
Number of PINs Per Row5
Plastic MaterialPA9T
Pitch1.5mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)100V
X-Length of Bottom Edge on Board (Spacing Line)11.8mm
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, visible shrinkage, defects, cracks, or similar anomalies
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 100V AC/DC
  • Rated current: 2.0A AC/DC (AWG#24, OD 1.28mm max)
  • Contact resistance: ≤40mΩ
  • Insulation resistance: >500MΩ
  • Withstanding voltage: 500V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.