LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN UC03-0B16F10N10 product image
  • UC03-0B16F10N10 thumbnail 1
  • UC03-0B16F10N10 thumbnail 2
  • UC03-0B16F10N10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN UC03-0B16F10N10RoHS

Manufacturer
BXCONNAsian Brands
MPN
UC03-0B16F10N10
LCSC Part #
C53340474
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconBXCONN UC03-0B16F10N10
Custom CablesMOQ 1pc
In-Stock: 259
259 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.2317$ 1.62
70+$ 0.1833$ 12.83
224+$ 0.1626$ 36.42
672+$ 0.1367$ 91.86
3,360+$ 0.1252$ 420.67
6,720+$ 0.1182$ 794.30
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerBXCONN
PackagingSMD
Connector TypeType-C
Voltage Rating20V
Detection colorBlack
GenderMale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum7
Multiple7
Standard Packaging56
Sales UnitPiece

Features

AI Translation
  • Materials & Surface Finish: See list
  • Mechanical Characteristics:
    • Insertion Force: 5 - 20Nf
    • Extraction Force: Initial 8 - 20Nf; Final 6 - 20Nf
    • Durability: 10000 cycles
    • Shell Extraction Force: Min. 50Nf (when mated)
  • Electrical Characteristics:
    • Rated Current: VBus max. 3A or 5A
    • Rated Voltage: Max. 20V
    • Withstanding Voltage: 100V AC
    • Contact Resistance: Max. 40mΩ
    • Insulation Resistance: Min. 100MΩ
  • Environmental Characteristics:
    • Operating Temperature: -40°C ~ +85°C
    • Salt Spray Test: Min. 24 hours
    • Soldering Temperature: 265 ± 5°C, 5 ± 0.5 seconds

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.