LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN UC01-0B161122P10 product image
  • UC01-0B161122P10 thumbnail 1
  • UC01-0B161122P10 thumbnail 2
  • UC01-0B161122P10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN UC01-0B161122P10RoHS

Manufacturer
BXCONNAsian Brands
MPN
UC01-0B161122P10
LCSC Part #
C53340472
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconBXCONN UC01-0B161122P10
Custom CablesMOQ 1pc
In-Stock: 187
187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5185$ 0.52
10+$ 0.41$ 4.10
30+$ 0.3638$ 10.91
100+$ 0.3064$ 30.64
500+$ 0.2808$ 140.40
900+$ 0.2649$ 238.41
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerBXCONN
PackagingSMD
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Features

AI Translation
  • Rated current: 5A
  • Contact resistance: 40mΩ MAX (initial), 50mΩ MAX (post-test)
  • Insulation resistance: 100MΩ MIN
  • Withstanding voltage: 100V AC RMS
  • Overall insertion force: 5 - 20N; 5 - 20N (post-durability)
  • Overall withdrawal force: 8 - 20N; 6 - 20N (post-durability)
  • Durability: 10000 cycles
  • High-temperature resistance: SMT reflow soldering (peak 260±5℃); no blistering, resin bleeding, or other defects on plastic parts; discoloration and warpage within tolerance
  • Solderability test required; solder coverage ≥95%
  • Salt spray test: 24H MIN
  • Operating temperature: -25℃~+80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.