LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN UC01-0B16195P10 product image
  • UC01-0B16195P10 thumbnail 1
  • UC01-0B16195P10 thumbnail 2
  • UC01-0B16195P10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN UC01-0B16195P10RoHS

Manufacturer
BXCONNAsian Brands
MPN
UC01-0B16195P10
LCSC Part #
C53340470
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconBXCONN UC01-0B16195P10
Custom CablesMOQ 1pc
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4755$ 0.48
10+$ 0.3765$ 3.77
30+$ 0.3335$ 10.01
100+$ 0.2808$ 28.08
500+$ 0.2569$ 128.45
900+$ 0.2425$ 218.25
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerBXCONN
PackagingSMD
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Features

AI Translation
  • Rated Current: 5A
  • Contact Resistance: 40mΩ MAX (initial), 50mΩ MAX (post-test)
  • Insulation Resistance: 100MΩ MIN
  • Withstanding Voltage: 100V AC RMS
  • Overall Insertion Force: 5 - 20N; post-durability: 5 - 20N
  • Overall Withdrawal Force: 8 - 20N; post-durability: 6 - 20N
  • Durability: 10000 cycles
  • High-Temperature Resistance: SMT reflow soldering (peak 260 ± 5°C); no blistering, resin bleeding, or other defects on plastic; discoloration and warpage within tolerance
  • Solderability test required; solder coverage ≥ 95%
  • Salt Spray Test: 24H MIN
  • Operating Temperature: -25°C ~ +80°C
  • COVER-to-CARRY Peel Force: 50 - 125g; Speed: approx. 300mm/min; Peel Angle: 165° - 180°

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.