BXCONN UC01-1O16F100N20
| Manufacturer | BXCONNAsian Brands |
| MPN | UC01-1O16F100N20 |
| LCSC Part # | C53340467 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Orange | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty slots at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and apply 1 material label.
- Stack 10 reels per pile, totaling 3,000 products, and pack into 1 outer carton.
- Handle with care during transport.
- Do not stack too high during shipping (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not fall out of the lower carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Tolerance unspecified: ±0.05mm
- Material & surface finish: see list
- Plating specifications:
- Contacts: overall nickel plating min. 50 μin, gold plating on mating area, gold plating on soldering area
- Shell: overall nickel plating min. 30 μin
- Middle plate: cleaning only
- Mechanical performance:
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf, 0.6~2.0 kgf after durability test
- Durability: 10000 cycles
- Electrical performance:
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Environmental performance:
- Operating temperature: -40°C~+85°C
- Solder dip temperature: 265±5°C, 5±0.5 sec
- Salt spray test: 48 hours min.
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2436 | $ 1.22 |
| 50+ | $ 0.1927 | $ 9.64 |
| 150+ | $ 0.1709 | $ 25.64 |
| 500+ | $ 0.1437 | $ 71.85 |
| 2,500+ | $ 0.1316 | $ 329.00 |
| 5,000+ | $ 0.1243 | $ 621.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Orange | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty slots at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and apply 1 material label.
- Stack 10 reels per pile, totaling 3,000 products, and pack into 1 outer carton.
- Handle with care during transport.
- Do not stack too high during shipping (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not fall out of the lower carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Tolerance unspecified: ±0.05mm
- Material & surface finish: see list
- Plating specifications:
- Contacts: overall nickel plating min. 50 μin, gold plating on mating area, gold plating on soldering area
- Shell: overall nickel plating min. 30 μin
- Middle plate: cleaning only
- Mechanical performance:
- Insertion force: 0.5~2.0 kgf
- Withdrawal force: 0.8~2.0 kgf, 0.6~2.0 kgf after durability test
- Durability: 10000 cycles
- Electrical performance:
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Environmental performance:
- Operating temperature: -40°C~+85°C
- Solder dip temperature: 265±5°C, 5±0.5 sec
- Salt spray test: 48 hours min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



