LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN UC01-1B16F100N20 product image
Images for reference only

BXCONN UC01-1B16F100N20RoHS

Manufacturer
BXCONNAsian Brands
MPN
UC01-1B16F100N20
LCSC Part #
C53340466
Packaging
Through Hole
Customer #
Key Attributes
Through Hole USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconBXCONN UC01-1B16F100N20
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2317$ 1.16
50+$ 0.1833$ 9.17
150+$ 0.1626$ 24.39
500+$ 0.1367$ 68.35
2,500+$ 0.1252$ 313.00
5,000+$ 0.1182$ 591.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerBXCONN
PackagingThrough Hole
Connector TypeType-C
Voltage Rating20V
Detection colorBlack
GenderMale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  1. Leave 10 empty slots at both the beginning and end of each reel; seal the tail end with masking tape.
  2. After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and apply 1 material label.
  3. Stack 10 reels per pile, totaling 3,000 products, and pack into 1 outer carton.
  4. Handle with care during transport.
  5. Do not stack too high during shipping (maximum 1.8 meters); do not apply heavy pressure.
  6. Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not fall out of the lower carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.

Features

AI Translation
  • Tolerance unspecified: ±0.05mm
  • Material & surface finish: see list
  • Plating specifications:
    • Contacts: overall nickel plating min. 50 μin, gold plating on mating area, gold plating on soldering area
    • Shell: overall nickel plating min. 30 μin
    • Middle plate: cleaning only
  • Mechanical performance:
    • Insertion force: 0.5~2.0 kgf
    • Withdrawal force: 0.8~2.0 kgf, 0.6~2.0 kgf after durability test
    • Durability: 10000 cycles
  • Electrical performance:
    • Rated current: 5A max.
    • Rated voltage: 20V max.
    • Withstanding voltage: 100V AC
    • Contact resistance: 40mΩ max.
    • Insulation resistance: 100MΩ min.
  • Environmental performance:
    • Operating temperature: -40°C~+85°C
    • Solder dip temperature: 265±5°C, 5±0.5 sec
    • Salt spray test: 48 hours min.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.