BXCONN UC01-0B16F105P10
| Manufacturer | BXCONNAsian Brands |
| MPN | UC01-0B16F105P10 |
| LCSC Part # | C53340465 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | - | |
| Connector Type | Type-C | |
| Center Height | - | |
| Detection color | - | |
| Voltage Rating | 20V | |
| Supplementary Features | - | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty pockets at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and affix 1 material label.
- Stack every 10 reels as one set (3,000 pieces total) and pack into 1 outer carton.
- Handle with care during transportation.
- Do not stack too high during transit (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not escape from the carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Materials & Surface Treatment: See list.
- Plating Specifications:
- Contacts: Overall nickel plating min. 50 µin, gold plating on contact mating area, gold plating on solder area.
- Shell: Overall nickel plating min. 30 µin.
- Middle Plate: Cleaning treatment only.
- Mechanical Properties:
- Insertion Force: 0.5~2.0 kgf.
- Withdrawal Force: 0.8~2.0 kgf, 0.6~2.0 kgf after durability test.
- Durability: 10000 cycles.
- Electrical Properties:
- Rated Current: 5 A max.
- Rated Voltage: 20 V max.
- Withstanding Voltage: 100 V AC.
- Contact Resistance: 40 mΩ max.
- Insulation Resistance: 100 MΩ min.
- Environmental Properties:
- Operating Temperature: -40°C~+85°C.
- Solder Dip Temperature: 265±5°C, 5±0.5 sec.
- Salt Spray Test: 48 hours min.
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2436 | $ 1.22 |
| 50+ | $ 0.1927 | $ 9.64 |
| 150+ | $ 0.1709 | $ 25.64 |
| 500+ | $ 0.1437 | $ 71.85 |
| 2,500+ | $ 0.1316 | $ 329.00 |
| 5,000+ | $ 0.1243 | $ 621.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | - | |
| Connector Type | Type-C | |
| Center Height | - | |
| Detection color | - | |
| Voltage Rating | 20V | |
| Supplementary Features | - | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty pockets at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and affix 1 material label.
- Stack every 10 reels as one set (3,000 pieces total) and pack into 1 outer carton.
- Handle with care during transportation.
- Do not stack too high during transit (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not escape from the carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Materials & Surface Treatment: See list.
- Plating Specifications:
- Contacts: Overall nickel plating min. 50 µin, gold plating on contact mating area, gold plating on solder area.
- Shell: Overall nickel plating min. 30 µin.
- Middle Plate: Cleaning treatment only.
- Mechanical Properties:
- Insertion Force: 0.5~2.0 kgf.
- Withdrawal Force: 0.8~2.0 kgf, 0.6~2.0 kgf after durability test.
- Durability: 10000 cycles.
- Electrical Properties:
- Rated Current: 5 A max.
- Rated Voltage: 20 V max.
- Withstanding Voltage: 100 V AC.
- Contact Resistance: 40 mΩ max.
- Insulation Resistance: 100 MΩ min.
- Environmental Properties:
- Operating Temperature: -40°C~+85°C.
- Solder Dip Temperature: 265±5°C, 5±0.5 sec.
- Salt Spray Test: 48 hours min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



