LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN UC01-0B16F100P10 product image
  • UC01-0B16F100P10 thumbnail 1
  • UC01-0B16F100P10 thumbnail 2
  • UC01-0B16F100P10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN UC01-0B16F100P10RoHS

Manufacturer
BXCONNAsian Brands
MPN
UC01-0B16F100P10
LCSC Part #
C53340464
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconBXCONN UC01-0B16F100P10
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2694$ 1.35
50+$ 0.2131$ 10.66
150+$ 0.189$ 28.35
500+$ 0.1589$ 79.45
2,500+$ 0.1455$ 363.75
5,000+$ 0.1375$ 687.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerBXCONN
PackagingSMD
Mounting TypeSurface Mount,Vertical
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  1. Materials & Surface Treatment: See list.
  2. Plating Specifications:
    • Contacts: Overall nickel plating, minimum thickness 50 μin; gold plating on mating area; gold plating on soldering area.
    • Shell: Overall nickel plating, minimum thickness 30 μin.
    • Middle plate: Cleaning only.
  3. Mechanical Performance:
    • Insertion force: 0.5~2.0 kgf.
    • Withdrawal force: 0.8~2.0 kgf; 0.6~2.0 kgf after durability test.
    • Durability: 10,000 cycles.
  4. Electrical Performance:
    • Rated current: 5A max.
    • Rated voltage: 20V max.
    • Withstanding voltage: 100V AC.
    • Contact resistance: 40 mΩ max.
    • Insulation resistance: 100 MΩ min.
  5. Environmental Performance:
    • Operating temperature: -40°C~+85°C.
    • Solder dip temperature: 265±5°C, 5±0.5 seconds.
    • Salt spray test: 48 hours min.
  6. Notes:
    • Leave 10 empty pitches at both the beginning and end of each reel; seal the tail end with masking tape.
    • After filling the reel with products, wind one additional layer of protective tape, seal with masking tape, and apply 1 material label.
    • Stack 10 reels per set, totaling 2,500 pieces, and pack into 1 outer carton.
    • Handle with care during transport.
    • Do not stack too high during shipping (maximum 1.8 m); do not place heavy loads on top.
    • Drop test conditions: Finished carton free-falls from a height of 1.2 m; products must not fall out of the carrier tape pockets; products must show no damage or deformation; inner packaging materials must not be severely damaged.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.