BXCONN UC01-1O16F88P10
| Manufacturer | BXCONNAsian Brands |
| MPN | UC01-1O16F88P10 |
| LCSC Part # | C53340462 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Orange | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty pockets at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional protective leader tape, seal it with masking tape, and affix 1 material label.
- Stack every 10 reels into one lot totaling 3,500 pcs and pack into 1 outer carton.
- Handle with care during transportation.
- Do not stack too high during transit (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton dropped from a height of 1.2 meters in free fall (1 corner, 3 edges, 6 faces): a. Products must not escape from the carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Recommended PCB layout (top view), thickness 0.8mm, unspecified tolerance ±0.05mm
- Material & surface finish: see list
- Plating specifications:
- Contacts: overall nickel plating min 50μ", gold plating on mating area, gold plating on soldering area
- Shell: overall nickel plating min 30μ"
- Middle plate: clean only
- Mechanical performance:
- Insertion force: 0.5~2.0kgf
- Extraction force: 0.8~2.0kgf, 0.6~2.0kgf after durability test
- Durability: 10000 cycles
- Electrical performance:
- Rated current: 5A max
- Rated voltage: 20V max
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max
- Insulation resistance: 100MΩ min
- Environmental performance:
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C, 5±0.5s
- Salt spray test: 48 hours min
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.274 | $ 1.37 |
| 50+ | $ 0.2168 | $ 10.84 |
| 150+ | $ 0.1923 | $ 28.85 |
| 500+ | $ 0.1616 | $ 80.80 |
| 2,500+ | $ 0.148 | $ 370.00 |
| 5,000+ | $ 0.1398 | $ 699.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Orange | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 empty pockets at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional protective leader tape, seal it with masking tape, and affix 1 material label.
- Stack every 10 reels into one lot totaling 3,500 pcs and pack into 1 outer carton.
- Handle with care during transportation.
- Do not stack too high during transit (maximum 1.8 meters); do not apply heavy pressure.
- Drop test conditions: finished goods carton dropped from a height of 1.2 meters in free fall (1 corner, 3 edges, 6 faces): a. Products must not escape from the carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.
Features
AI Translation
- Recommended PCB layout (top view), thickness 0.8mm, unspecified tolerance ±0.05mm
- Material & surface finish: see list
- Plating specifications:
- Contacts: overall nickel plating min 50μ", gold plating on mating area, gold plating on soldering area
- Shell: overall nickel plating min 30μ"
- Middle plate: clean only
- Mechanical performance:
- Insertion force: 0.5~2.0kgf
- Extraction force: 0.8~2.0kgf, 0.6~2.0kgf after durability test
- Durability: 10000 cycles
- Electrical performance:
- Rated current: 5A max
- Rated voltage: 20V max
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max
- Insulation resistance: 100MΩ min
- Environmental performance:
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C, 5±0.5s
- Salt spray test: 48 hours min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



