BXCONN UC01-1B16F68P10
| Manufacturer | BXCONNAsian Brands |
| MPN | UC01-1B16F68P10 |
| LCSC Part # | C53340459 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing and molding material: High-temperature plastic, UL94 V-0 rated, black
- Contacts: Copper alloy, thickness T = 0.12mm
- Shell: Stainless steel SUS304-1/2H, thickness T = 0.30
- Middle plate: Stainless steel (SUS301), thickness T = 0.15mm
- EMI plate: Stainless steel (SUS301), thickness T = 0.10mm
- Contact plating: Overall nickel plating min. 50 μin; gold plating on mating area; matte tin plating on soldering area
- Shell plating: Overall nickel plating min. 30 μin
- Middle plate: Cleaning only
- EMI plate: Cleaning only
- Mating force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test
- Durability: 10,000 cycles
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C, 5±0.5 seconds
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2317 | $ 1.16 |
| 50+ | $ 0.1833 | $ 9.17 |
| 150+ | $ 0.1626 | $ 24.39 |
| 600+ | $ 0.1367 | $ 82.02 |
| 2,400+ | $ 0.1252 | $ 300.48 |
| 4,800+ | $ 0.1182 | $ 567.36 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing and molding material: High-temperature plastic, UL94 V-0 rated, black
- Contacts: Copper alloy, thickness T = 0.12mm
- Shell: Stainless steel SUS304-1/2H, thickness T = 0.30
- Middle plate: Stainless steel (SUS301), thickness T = 0.15mm
- EMI plate: Stainless steel (SUS301), thickness T = 0.10mm
- Contact plating: Overall nickel plating min. 50 μin; gold plating on mating area; matte tin plating on soldering area
- Shell plating: Overall nickel plating min. 30 μin
- Middle plate: Cleaning only
- EMI plate: Cleaning only
- Mating force: Insertion force 0.5~2.0kgf; withdrawal force 0.8~2.0kgf, 0.6~2.0kgf after durability test
- Durability: 10,000 cycles
- Rated current: 5A max.
- Rated voltage: 20V max.
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max.
- Insulation resistance: 100MΩ min.
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C, 5±0.5 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



