LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN UC01-1B16F56P10 product image
  • UC01-1B16F56P10 thumbnail 1
  • UC01-1B16F56P10 thumbnail 2
  • UC01-1B16F56P10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN UC01-1B16F56P10RoHS

Manufacturer
BXCONNAsian Brands
MPN
UC01-1B16F56P10
LCSC Part #
C53340456
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconBXCONN UC01-1B16F56P10
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2317$ 1.16
50+$ 0.1833$ 9.17
150+$ 0.1626$ 24.39
600+$ 0.1367$ 82.02
2,400+$ 0.1252$ 300.48
4,800+$ 0.1182$ 567.36
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerBXCONN
PackagingSMD
Connector TypeType-C
Voltage Rating20V
GenderMale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation
  • Materials:
    • Housing and molded parts: High-temperature resistant plastic, UL94 V-0, black
    • Contacts: Copper alloy, thickness T = 0.12mm
    • Shell: Stainless steel SUS304-1/2H, thickness T = 0.30mm
    • Middle plate: Stainless steel (SUS301), thickness T = 0.15mm
    • EMI plate: Stainless steel (SUS301), thickness T = 0.10mm
  • Plating specifications:
    • Contacts: Overall nickel plating min. 50μin, gold plating on mating contact area, matte tin plating on solder area
    • Shell: Overall nickel plating min. 30μin
    • Middle plate: Cleaning only
    • EMI plate: Cleaning only
  • Mechanical properties:
    • Insertion force: 0.5 ~ 2.0kgf
    • Withdrawal force: 0.8 ~ 2.0kgf, 0.6 ~ 2.0kgf after durability test
    • Durability: 10000 cycles
  • Electrical properties:
    • Rated current: 5A max.
    • Rated voltage: 20V max.
    • Withstanding voltage: 100V AC
    • Contact resistance: 40mΩ max.
    • Insulation resistance: 100MΩ min.
  • Environmental parameters:
    • Operating temperature: -40°C ~ +85°C
    • Soldering temperature: 265 ± 5°C, 5 ± 0.5 seconds
  • Packaging and shipping instructions:
    • Leave XPCS empty at both the beginning and end of each reel; seal the tail end with masking tape
    • After filling each reel, wind one additional layer of protective tape, seal with masking tape, and attach 1 pcs material label
    • Stack 10 reels per pile totaling XXXPcs and pack into 1 outer carton
    • Handle with care during carrying
    • Do not stack too high during transportation (max. 1.8M); avoid heavy pressure
    • Drop test conditions: Finished carton free-fall from 1.2m height (one corner, three edges, six faces); products must not escape the lower carrier tape pockets, no impact damage or deformation, inner packaging materials must not be severely damaged

Features

AI Translation
  • Insertion force: 0.5 ~ 2.0kgf
  • Withdrawal force: 0.8 ~ 2.0kgf, 0.6 ~ 2.0kgf after durability test
  • Durability: 10000 cycles
  • Rated current: 5A max
  • Rated voltage: 20V max
  • Withstanding voltage: 100V AC
  • Contact resistance: 40mΩ max
  • Insulation resistance: 100MΩ min
  • Operating temperature: -40°C ~ +85°C
  • Soldering temperature: 265 ± 5°C, 5 ± 0.5 seconds

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.