BXCONN FC-05F10P21H54
| Manufacturer | BXCONNAsian Brands |
| MPN | FC-05F10P21H54 |
| LCSC Part # | C53340447 |
| Packaging | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | Hinged Lid -25℃~+85℃ 10P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
For flat cables. Plastic surfaces shall be smooth, free of flash, obvious sink marks, defects, and cracks. Temperature range: -25℃~85°C, rated current 0.5A, rated voltage 50V AC, contact resistance < 50mΩ max, insulation resistance > 500MΩ min, withstanding voltage 150V AC for 1 minute. Dimension (DIM B - 0.06)±0.03
Features
- Smooth plastic surface, free of flash, sink marks, defects, and cracks
- Temperature range: -25℃~85°C
- Rated current: 0.5A
- Rated voltage: 50V AC
- Contact resistance: <50mΩ max
- Insulation resistance: >500MΩ min
- Withstanding voltage: 150V AC / 1 minute
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1894$ 0.1516 | $ 0.76 |
| 50+ | $ 0.1498$ 0.1199 | $ 6.00 |
| 150+ | $ 0.1329$ 0.1064 | $ 15.96 |
| 1,500+ | $ 0.1117$ 0.0894 | $ 134.10 |
| 3,000+ | $ 0.1023$ 0.0819 | $ 245.70 |
| 4,500+ | $ 0.0966$ 0.0773 | $ 347.85 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
For flat cables. Plastic surfaces shall be smooth, free of flash, obvious sink marks, defects, and cracks. Temperature range: -25℃~85°C, rated current 0.5A, rated voltage 50V AC, contact resistance < 50mΩ max, insulation resistance > 500MΩ min, withstanding voltage 150V AC for 1 minute. Dimension (DIM B - 0.06)±0.03
Features
- Smooth plastic surface, free of flash, sink marks, defects, and cracks
- Temperature range: -25℃~85°C
- Rated current: 0.5A
- Rated voltage: 50V AC
- Contact resistance: <50mΩ max
- Insulation resistance: >500MΩ min
- Withstanding voltage: 150V AC / 1 minute
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



