BXCONN FC-05E40P21H52
| Manufacturer | BXCONNAsian Brands |
| MPN | FC-05E40P21H52 |
| LCSC Part # | C53340444 |
| Packaging | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | Hinged Lid -25℃~+85℃ 40P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is designed for flat cables. The plastic surface shall be smooth, free of flash, obvious sink marks, defects, cracks, and similar imperfections. Temperature range: -25°C ~ 85°C; rated voltage: 50V (AC/DC equivalent); contact resistance: 50mΩ; insulation resistance: ≥ 500MΩ; withstanding voltage: 150V AC/min.
Features
- Smooth plastic surface, free of flash, sink marks, defects, and cracks
- Temperature range: -25°C ~ 85°C
- Rated voltage: 50V, AC/DC equivalent
- Contact resistance: 50mΩ
- Insulation resistance: ≥ 500MΩ
- Withstanding voltage: 150V AC/min
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3295$ 0.2636 | $ 1.32 |
| 50+ | $ 0.2606$ 0.2085 | $ 10.43 |
| 150+ | $ 0.2311$ 0.1849 | $ 27.74 |
| 1,500+ | $ 0.1943$ 0.1555 | $ 233.25 |
| 3,000+ | $ 0.1779$ 0.1424 | $ 427.20 |
| 4,500+ | $ 0.1681$ 0.1345 | $ 605.25 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is designed for flat cables. The plastic surface shall be smooth, free of flash, obvious sink marks, defects, cracks, and similar imperfections. Temperature range: -25°C ~ 85°C; rated voltage: 50V (AC/DC equivalent); contact resistance: 50mΩ; insulation resistance: ≥ 500MΩ; withstanding voltage: 150V AC/min.
Features
- Smooth plastic surface, free of flash, sink marks, defects, and cracks
- Temperature range: -25°C ~ 85°C
- Rated voltage: 50V, AC/DC equivalent
- Contact resistance: 50mΩ
- Insulation resistance: ≥ 500MΩ
- Withstanding voltage: 150V AC/min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



