LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN FC-05E6P21H52 product image
  • FC-05E6P21H52 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

BXCONN FC-05E6P21H52RoHS

Manufacturer
BXCONNAsian Brands
MPN
FC-05E6P21H52
LCSC Part #
C53340435
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 6P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconBXCONN FC-05E6P21H52
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2013$ 1.01
50+$ 0.1593$ 7.97
150+$ 0.1412$ 21.18
1,500+$ 0.1188$ 178.20
3,000+$ 0.1087$ 326.10
4,500+$ 0.1027$ 462.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerBXCONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts6P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

This product is designed for flat cables. The plastic surface shall be smooth, free of flash, obvious sink marks, defects, cracks, and similar imperfections. Temperature range: -25°C ~ 85°C; rated voltage: 50V (AC/DC equivalent); contact resistance: 50mΩ; insulation resistance: ≥ 500MΩ; withstanding voltage: 150V AC/min.

Features

AI Translation
  • Smooth plastic surface, free of flash, sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V, AC/DC equivalent
  • Contact resistance: 50mΩ
  • Insulation resistance: ≥ 500MΩ
  • Withstanding voltage: 150V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.