LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BXCONN FC-05G10P21H22 product image
  • FC-05G10P21H22 thumbnail 1
  • FC-05G10P21H22 thumbnail 2
  • FC-05G10P21H22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN FC-05G10P21H22RoHS

Manufacturer
BXCONNAsian Brands
MPN
FC-05G10P21H22
LCSC Part #
C53340415
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 10P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconBXCONN FC-05G10P21H22
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1586$ 0.1269$ 0.63
50+$ 0.1255$ 0.1004$ 5.02
150+$ 0.1113$ 0.0891$ 13.37
500+$ 0.0936$ 0.0749$ 37.45
2,000+$ 0.0857$ 0.0686$ 137.20
4,000+$ 0.0809$ 0.0648$ 259.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerBXCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts10P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free of flash, sink marks, defects, cracks, and other imperfections
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V/DC
  • Rated current: 0.5A/AC
  • Contact resistance: ≤0.03Ω
  • Insulation resistance: ≥100MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.