LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN T-1384M3-W product image
  • T-1384M3-W thumbnail 1
  • T-1384M3-W thumbnail 2
  • T-1384M3-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN T-1384M3-WRoHS

Manufacturer
BXCONNAsian Brands
MPN
T-1384M3-W
LCSC Part #
C53340301
Packaging
Through Hole,Right Angle-4P,8.4x8.4mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 35A Brass 4 13mm M3 Through Hole,Right Angle-4P,8.4x8.4mm Screw Connectors RoHS
Datasheetpdf iconBXCONN T-1384M3-W
Custom CablesMOQ 1pc
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.215$ 1.08
50+$ 0.17$ 8.50
150+$ 0.1507$ 22.61
1,000+$ 0.1266$ 126.60
2,000+$ 0.1159$ 231.80
5,000+$ 0.1095$ 547.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerBXCONN
PackagingThrough Hole,Right Angle-4P,8.4x8.4mm
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeSide
Pin Spacing(Adjacent)5mm
Current Rating35A
Body MaterialBrass
Number of Leg4
Height Above Board13mm
Screw Hole SizeM3

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated current: 35A
  • Material: Brass T0.8mm
  • Surface treatment: Tin plating
  • Thread hole specification: M3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.