LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN T-8080M3 product image
  • T-8080M3 thumbnail 1
  • T-8080M3 thumbnail 2
  • T-8080M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN T-8080M3RoHS

Manufacturer
BXCONNAsian Brands
MPN
T-8080M3
LCSC Part #
C53340296
Packaging
DIP-4P,8x8mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 35A 4 8.5mm DIP-4P,8x8mm Screw Connectors RoHS
Datasheetpdf iconBXCONN T-8080M3
Custom CablesMOQ 1pc
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1487$ 0.74
50+$ 0.1182$ 5.91
150+$ 0.103$ 15.45
500+$ 0.0916$ 45.80
2,000+$ 0.0824$ 164.80
4,000+$ 0.0778$ 311.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerBXCONN
PackagingDIP-4P,8x8mm
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating35A
Number of Leg4
Height Above Board8.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The product surface is embossed with the following technical requirements: copper underplate 0.5~1μm, nickel 1.5~2.5μm, tin plating 2~5μm; no looseness allowed after riveting; pin tips shall meet solderability requirements; threads shall comply with go/no-go gauge requirements; M3 thread torque is 0.5Nm, M4 thread torque is 1.0Nm; rated current is 35A; operating temperature is -40℃~125℃. PCB soldering diagram tolerance is ±0.05.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.