EBYTE E01C-2G4M27D
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E01C-2G4M27D |
| LCSC Part # | C5333983 |
| Package | Through Hole,18x33.4mm |
| Customer # | |
| Key Attributes | 2.4GHz 500mW SPI through-hole wireless module |
| Description | Transceiver 2.4GHz -98.5dBm 5km SPI Through Hole,18x33.4mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | Through Hole,18x33.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2282 | $ 5.23 |
10+ | $ 4.4693 | $ 44.69 |
30+ | $ 4.0195 | $ 120.59 |
100+ | $ 3.562 | $ 356.20 |
500+ | $ 3.3524 | $ 1676.20 |
1,000+ | $ 3.2575 | $ 3257.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$