LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EBYTE E01C-2G4M27SX product image
  • E01C-2G4M27SX thumbnail 1
  • E01C-2G4M27SX thumbnail 2
  • E01C-2G4M27SX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EBYTE E01C-2G4M27SXRoHS

Manufacturer
EBYTEAsian Brands
MPN
E01C-2G4M27SX
LCSC Part #
C5333982
Packaging
SMD,18x14.5mm
Customer #
Key Attributes
2.4GHz 500mW SPI SMD wireless module
Datasheetpdf iconEBYTE E01C-2G4M27SX
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4304$ 3.43
10+$ 3.3523$ 33.52
30+$ 3.3019$ 99.06
100+$ 3.0888$ 308.88
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerEBYTE
PackagingSMD,18x14.5mm
ModelTransceiver
Frequency Range2.4GHz
Output Power(Max)27dBm
Voltage - Supply2.3V~3.6V
Antenna TypeIPEX interface
Sensitivity-113dBm
Communication Distance4km
Modulation SystemGFSK
Receive Current720mA
Features-
InterfaceSPI
Current Of Transmitting720mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

E01C-2G4M27SX is an ultra-compact 2.4GHz SMT wireless module based on the Si24R1 core, with a maximum transmit power of 500mW. The module integrates a power amplifier and a low-noise amplifier, enabling up to 500mW transmit power while further enhancing receive sensitivity. Compared to products without a power amplifier and low-noise amplifier, overall communication stability is significantly improved. The product uses a high-precision 16MHz crystal oscillator. Since the E01C-2G4M27SX is a pure RF transceiver module, it requires an MCU to drive it or a dedicated SPI debugging tool.

Features

AI Translation
  • Ultra-compact form factor, only 18×14.5mm.
  • Max transmit power 500mW, adjustable via software in multiple levels.
  • Communication range up to 4km under ideal conditions.
  • Supports globally license-free 2.4GHz ISM band.
  • Supports 2Mbps, 1Mbps, and 250kbps air data rates.
  • 125 communication channels, suitable for multipoint communication, mesh networking, frequency hopping, and more.
  • SPI interface connection to MCU, data rate 0 to 10Mbps.
  • Supports 2.3 to 3.6V supply voltage; supply above 3.3V ensures optimal performance.
  • Professional RF shielding with anti-interference and ESD protection.
  • IPEX connector for easy connection to coaxial cables or external antennas.
  • Enhanced ShockBurst, interoperable with nRF24L01+, nRF2401, and other 2.4G product families.

Applications

AI Translation
  • Smart home and industrial sensors
  • Security systems, positioning systems
  • Wireless remote controls, drones
  • Wireless gaming controllers
  • Healthcare products