SAMYOUNG NHA25V3300M12.5*30 3.7CC
| Manufacturer | |
| Mfr. Part # | NHA25V3300M12.5*30 3.7CC |
| LCSC Part # | C5333940 |
| Package | Through Hole,D12.5xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 25V TH |
| Description | 3300uF 25V Aluminum Electrolytic Capacitors Through Hole,D12.5xL30mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D12.5xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2635 | $ 1.32 |
50+ | $ 0.2094 | $ 10.47 |
150+ | $ 0.1862 | $ 27.93 |
500+ | $ 0.1572 | $ 78.60 |
2,400+ | $ 0.1443 | $ 346.32 |
4,800+ | $ 0.1366 | $ 655.68 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$