TOSHIBA TC358775XBG(EL1)
| Manufacturer | |
| MPN | TC358775XBG(EL1) |
| LCSC Part # | C5333771 |
| Packaging | BGA-64 |
| Customer # | |
| Key Attributes | DSI to LVDS Bridge |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | BGA-64 | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Transceiver | |
| Data Rate | 1Gbps | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Drivers | 5 | |
| Features | Low power standby / automatic shutdown on failure | |
| Number of Receivers | 5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The primary function of this chip is DSI-to-LVDS Bridge, enabling video streaming output over DSI link to drive LVDS-compatible display panels. The chip supports up to 1600x1200 24-bits per pixel resolution for single-link LVDS and up to WUXGA (1920x1200 24-bits pixels) resolution for dual-link LVDS. As a secondary function, the chip also supports an I²C Master which is controlled by the DSI link; this may be used as an interface to any other control functions through I²C
Features
- DSI Receiver
- Configurable 1- up to 4-Data-Lane DSI Link with bi-directional support on Data Lane 0
- Maximum bit rate of 1 Gbps/lane
- Video input data formats:
- RGB565 16-bits per pixel
- RGB666 18-bits per pixel
- RGB666 loosely packed 24-bits per pixel
- RGB888 24-bits per pixel
- Video frame size:
- Up to 1600×1200 24-bits per pixel resolution to single-link LVDS display panel, limited by 135 MHz LVDS speed
- Up to WUXGA resolutions (1920×1200 24-bits pixels) to dual-link LVDS display panel, limited by 4 Gbps DSI link speed
- Supports Video Stream packets for video data transmission.
- Supports generic long packets for accessing the chip's register set
- Supports the path for Host to control the on-chip I²C Master
- LVDS FPD Link Transmitter
- Supports single-link or dual-link
- Maximum pixel clock frequency of 135 MHz.
- Maximum pixel clock speed of 135 MHz for single-link or 270 MHz for dual-link
- Supports display up to 1600×1200 24-bits per pixel resolution for single-link, or up to 1920×1200 24-bits resolutions for dual-link
- Supports the following pixel formats:
- RGB666 18-bits per pixel
- RGB888 24-bits per pixel
- Features Toshiba Magic Square algorithm which enables a RGB666 display panel to produce a display quality almost equivalent to that of an RGB888 24-bits panel
- Flexible mapping of parallel data input bit ordering
- Supports programmable clock polarity
- Supports two power saving states
- Sleep state, when receiving DSI ULPS signaling
- Standby state, entered by STBY pin assertion
- System Operation
- Host configures the chip through DSI link
- Through DSI link, Host accesses the chip register set using Generic Write and Read packets. One Generic Long Write packet can write to multiple contiguous register addresses
- Includes an I²C Master function which is controlled by Host through DSI link (multi-master is not supported)
- Power management features to save power
- Configuration registers is also accessible through I²C Slave interface
- Clock Source
- LVDS pixel clock source is either from external clock EXTCLK or derived from DSICLK.
- A built-in PLL generates the high-speed LVDS serializing clock requiring no external components
- Digital Input/Output Signals
- All Digital Input signals are 3.3V tolerant
- All Digital Output signals can output ranging from 1.8V to 3.3V depending on IO supply voltage
- Power supply
- MIPI DSI D-PHY: 1.2 V
- LVDS PHY: 1.8 V
- I/O: 1.8 V
- 3.3V (all IO supply pins must be same level)
- Digital Core: 1.2 V
- Power Consumption
- Power Down State is achieved by:
- Reset asserted
- EXTCLK not toggling
- STBY = 0
- DSI in ULPS Drive
- Power Down State is achieved by:
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9301 | $ 7.93 |
| 10+ | $ 6.7995 | $ 68.00 |
| 30+ | $ 6.1105 | $ 183.32 |
| 100+ | $ 5.2388 | $ 523.88 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | BGA-64 | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Transceiver | |
| Data Rate | 1Gbps | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Drivers | 5 | |
| Features | Low power standby / automatic shutdown on failure | |
| Number of Receivers | 5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The primary function of this chip is DSI-to-LVDS Bridge, enabling video streaming output over DSI link to drive LVDS-compatible display panels. The chip supports up to 1600x1200 24-bits per pixel resolution for single-link LVDS and up to WUXGA (1920x1200 24-bits pixels) resolution for dual-link LVDS. As a secondary function, the chip also supports an I²C Master which is controlled by the DSI link; this may be used as an interface to any other control functions through I²C
Features
- DSI Receiver
- Configurable 1- up to 4-Data-Lane DSI Link with bi-directional support on Data Lane 0
- Maximum bit rate of 1 Gbps/lane
- Video input data formats:
- RGB565 16-bits per pixel
- RGB666 18-bits per pixel
- RGB666 loosely packed 24-bits per pixel
- RGB888 24-bits per pixel
- Video frame size:
- Up to 1600×1200 24-bits per pixel resolution to single-link LVDS display panel, limited by 135 MHz LVDS speed
- Up to WUXGA resolutions (1920×1200 24-bits pixels) to dual-link LVDS display panel, limited by 4 Gbps DSI link speed
- Supports Video Stream packets for video data transmission.
- Supports generic long packets for accessing the chip's register set
- Supports the path for Host to control the on-chip I²C Master
- LVDS FPD Link Transmitter
- Supports single-link or dual-link
- Maximum pixel clock frequency of 135 MHz.
- Maximum pixel clock speed of 135 MHz for single-link or 270 MHz for dual-link
- Supports display up to 1600×1200 24-bits per pixel resolution for single-link, or up to 1920×1200 24-bits resolutions for dual-link
- Supports the following pixel formats:
- RGB666 18-bits per pixel
- RGB888 24-bits per pixel
- Features Toshiba Magic Square algorithm which enables a RGB666 display panel to produce a display quality almost equivalent to that of an RGB888 24-bits panel
- Flexible mapping of parallel data input bit ordering
- Supports programmable clock polarity
- Supports two power saving states
- Sleep state, when receiving DSI ULPS signaling
- Standby state, entered by STBY pin assertion
- System Operation
- Host configures the chip through DSI link
- Through DSI link, Host accesses the chip register set using Generic Write and Read packets. One Generic Long Write packet can write to multiple contiguous register addresses
- Includes an I²C Master function which is controlled by Host through DSI link (multi-master is not supported)
- Power management features to save power
- Configuration registers is also accessible through I²C Slave interface
- Clock Source
- LVDS pixel clock source is either from external clock EXTCLK or derived from DSICLK.
- A built-in PLL generates the high-speed LVDS serializing clock requiring no external components
- Digital Input/Output Signals
- All Digital Input signals are 3.3V tolerant
- All Digital Output signals can output ranging from 1.8V to 3.3V depending on IO supply voltage
- Power supply
- MIPI DSI D-PHY: 1.2 V
- LVDS PHY: 1.8 V
- I/O: 1.8 V
- 3.3V (all IO supply pins must be same level)
- Digital Core: 1.2 V
- Power Consumption
- Power Down State is achieved by:
- Reset asserted
- EXTCLK not toggling
- STBY = 0
- DSI in ULPS Drive
- Power Down State is achieved by:
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



