AP Memory APS6404L-3SQR-SN
| Manufacturer | |
| MPN | APS6404L-3SQR-SN |
| LCSC Part # | C5333729 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | AP Memory | |
| Packaging | SOP-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Pseudo-SRAM device features a high speed, low pin count interface. It has 4 SDR I/O pins and operates in SPI(serial peripheral interface) or QPI (quad peripheral interface) mode with frequencies up to 133 MHz. The data input (A/DQ) to the memory relies on clock (CLK) to latch all instructions, addresses and data. It is most suitable for low-power and low cost portable applications. It incorporates a seamless self-managed refresh mechanism. Hence it does not require the support of DRAM refresh from system host. The self-refresh feature is a special design to maximize performance of memory read operation.
Features
- Single Supply Voltage: VDD = 2.7 to 3.6V
- Interface: SPI/QPI with SDR mode
- Performance:
- Clock rate up to:
- 133MHz for 32 Bytes Wrapped Burst operation at VDD = 3.0V +/- 10%
- 109MHz for 32 Bytes Wrapped Burst operation at VDD = 3.3V +/- 10%
- 84MHz for Linear Burst operation
- Clock rate up to:
- Organization: 64Mb, 8M x 8bits
- Addressable Bit Range: A[22:0]
- Page Size: 1024 bytes
- Refresh: Self-managed
- Operating Temperature Range:
- TC = -40℃ to +85℃ (standard range)
- TC = -40℃ to +105℃ (extended range)
- Maximum Standby Current:
- 350μA @ 105℃
- 250μA @ 85℃
- 140μA @ 25℃
- 50Ω Output Drive Strength LVCMOS
- Linear Burst (continuous) or 32 Bytes Wrapped Burst via toggle command.
- Linear Burst is supported up to 84MHz and can cross page boundary as long as tCEM is met.
- Software reset
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | AP Memory | |
| Packaging | SOP-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Pseudo-SRAM device features a high speed, low pin count interface. It has 4 SDR I/O pins and operates in SPI(serial peripheral interface) or QPI (quad peripheral interface) mode with frequencies up to 133 MHz. The data input (A/DQ) to the memory relies on clock (CLK) to latch all instructions, addresses and data. It is most suitable for low-power and low cost portable applications. It incorporates a seamless self-managed refresh mechanism. Hence it does not require the support of DRAM refresh from system host. The self-refresh feature is a special design to maximize performance of memory read operation.
Features
- Single Supply Voltage: VDD = 2.7 to 3.6V
- Interface: SPI/QPI with SDR mode
- Performance:
- Clock rate up to:
- 133MHz for 32 Bytes Wrapped Burst operation at VDD = 3.0V +/- 10%
- 109MHz for 32 Bytes Wrapped Burst operation at VDD = 3.3V +/- 10%
- 84MHz for Linear Burst operation
- Clock rate up to:
- Organization: 64Mb, 8M x 8bits
- Addressable Bit Range: A[22:0]
- Page Size: 1024 bytes
- Refresh: Self-managed
- Operating Temperature Range:
- TC = -40℃ to +85℃ (standard range)
- TC = -40℃ to +105℃ (extended range)
- Maximum Standby Current:
- 350μA @ 105℃
- 250μA @ 85℃
- 140μA @ 25℃
- 50Ω Output Drive Strength LVCMOS
- Linear Burst (continuous) or 32 Bytes Wrapped Burst via toggle command.
- Linear Burst is supported up to 84MHz and can cross page boundary as long as tCEM is met.
- Software reset
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b2a |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b2a |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |



