LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DTP04-4P product image
  • DTP04-4P thumbnail 1
  • DTP04-4P thumbnail 2
  • DTP04-4P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity DTP04-4PRoHS

Manufacturer
MPN
DTP04-4P
LCSC Part #
C5333542
Packaging
P=6.7mm
Customer #
Key Attributes
25A Automotive Connector Housing 2 4P -55℃~+125℃ P=6.7mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity DTP04-4P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6.7mm
Pitch-
Current Rating25A
Rated Voltage (Max)200V
TypeAutomotive Connector Housing
Number of Rows2
Number of Pins4P
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1514$ 4.15
10+$ 4.0781$ 40.78
30+$ 4.0303$ 120.91
100+$ 3.8311$ 383.11
Standard Packaging350/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.