ZHT ZHT350C
| Manufacturer |
ZHT
Asian Brands |
| Mfr. Part # | ZHT350C |
| LCSC Part # | C5333378 |
| Package | - |
| Customer # | |
| Description | 1000:1 2.5mA 5A 0.02kHz~10kHz Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9854 $ 0.8869 | $ 0.89 |
10+ | $ 0.7985 $ 0.7187 | $ 7.19 |
50+ | $ 0.6796 $ 0.6117 | $ 30.59 |
100+ | $ 0.5869 $ 0.5283 | $ 52.83 |
500+ | $ 0.5313 $ 0.4782 | $ 239.10 |
1,000+ | $ 0.502 $ 0.4518 | $ 451.80 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$