HenryTech HT-TCP-2-10+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-TCP-2-10+ |
| LCSC Part # | C5333358 |
| Package | SMD-6P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 50Ω 2-Way 0° 5 to 1000 MHz Low Insertion Loss Power Splitter/Combiner |
| Description | 5MHz~1GHz 1.5dB SMD-6P,3.8x3.8mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
88 
88
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2833 | $ 3.28 |
10+ | $ 2.8216 | $ 28.22 |
30+ | $ 2.5477 | $ 76.43 |
100+ | $ 2.1675 | $ 216.75 |
500+ | $ 2.0391 | $ 1019.55 |
1,000+ | $ 1.9812 | $ 1981.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$