HenryTech HT-LFCN-1000+
| Manufacturer | HenryTechAsian Brands |
| MPN | HT-LFCN-1000+ |
| LCSC Part # | C5333281 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | RF Low Pass Filter HT-LFCN-1000+ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 1.342GHz | |
| Attenuation | - | |
| Operating Temperature | 55℃~+100℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- excellent power handling
- small size
- 7 sections
- temperature stable
- LTCC construction, and has good moisture resistance, corrosion resistance, high reliability
Applications
AI Translation
- harmonic rejection
- VHF/UHF transmitters/receivers
- Base Station of Mobile Communication, lab use
In-Stock: 165
165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8515 | $ 5.85 |
| 10+ | $ 4.9891 | $ 49.89 |
| 30+ | $ 4.2814 | $ 128.44 |
| 100+ | $ 3.7624 | $ 376.24 |
| 500+ | $ 3.5238 | $ 1761.90 |
| 1,000+ | $ 3.4158 | $ 3415.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 1.342GHz | |
| Attenuation | - | |
| Operating Temperature | 55℃~+100℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- excellent power handling
- small size
- 7 sections
- temperature stable
- LTCC construction, and has good moisture resistance, corrosion resistance, high reliability
Applications
AI Translation
- harmonic rejection
- VHF/UHF transmitters/receivers
- Base Station of Mobile Communication, lab use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



