HenryTech HT-LFCG-1000+
| Manufacturer | HenryTechAsian Brands |
| MPN | HT-LFCG-1000+ |
| LCSC Part # | C5333275 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1000MHz Low Pass Filter HT-LFCG-1000+ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 1.24GHz | |
| Attenuation | 20dB;35dB;30dB | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.9dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent power handling
- small size
- Low loss
- temperature stable
- LTCC construction, and has good moisture resistance, corrosion resistance, high reliability
Applications
AI Translation
- Harmonic Rejection
- VHF/UHF transmitters / receivers
- Base Station/Micro base station of Mobile Communication, Internet of things terminal, lab use
In-Stock: 102
102 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4395$ 6.7516 | $ 6.75 |
| 10+ | $ 7.2518$ 5.8015 | $ 58.02 |
| 30+ | $ 6.528$ 5.2224 | $ 156.67 |
| 100+ | $ 5.922$ 4.7376 | $ 473.76 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 1.24GHz | |
| Attenuation | 20dB;35dB;30dB | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.9dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent power handling
- small size
- Low loss
- temperature stable
- LTCC construction, and has good moisture resistance, corrosion resistance, high reliability
Applications
AI Translation
- Harmonic Rejection
- VHF/UHF transmitters / receivers
- Base Station/Micro base station of Mobile Communication, Internet of things terminal, lab use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



