KFSON KF101M45018*36C
| Manufacturer |
KFSON
Asian Brands |
| Mfr. Part # | KF101M45018*36C |
| LCSC Part # | C53330359 |
| Package | Through Hole,D18xL36mm |
| Customer # | |
| Description | 450V ±20% 100uF Through Hole,D18xL36mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KFSON | |
| Package | Through Hole,D18xL36mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7678 $ 0.6911 | $ 0.69 |
10+ | $ 0.6272 $ 0.5645 | $ 5.65 |
30+ | $ 0.5577 $ 0.5020 | $ 15.06 |
100+ | $ 0.4882 $ 0.4394 | $ 43.94 |
500+ | $ 0.4471 $ 0.4024 | $ 201.20 |
1,000+ | $ 0.425 $ 0.3825 | $ 382.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$