LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lingyang Micro LY6294TD product image
  • LY6294TD thumbnail 1
  • LY6294TD thumbnail 2
  • LY6294TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lingyang Micro LY6294TDRoHS

Manufacturer
Lingyang MicroAsian Brands
MPN
LY6294TD
LCSC Part #
C53330309
Packaging
ESOP-8
Customer #
Key Attributes
Lithium Battery 950mA ESOP-8 Battery Management RoHS
Datasheetpdf iconLingyang Micro LY6294TD
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0929$ 0.46
50+$ 0.0734$ 3.67
150+$ 0.0636$ 9.54
500+$ 0.0563$ 28.15
2,500+$ 0.0504$ 126.00
4,000+$ 0.0475$ 190.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackagingESOP-8
Operating Temperature-25℃~+125℃
Quiescent Current4uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.6V~5.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max950mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LY6294TD is a fully integrated power management IC designed for power banks, Bluetooth charging cases, and similar applications. It integrates lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection functions. The LY6294TD features integrated NTC temperature protection, requiring only a single NTC resistor to monitor lithium battery temperature during both charging and discharging.

Features

AI Translation
  • NTC function support
  • Light-load auto-shutdown current: 7mA
  • Standby voltage: battery voltage or 2V (configurable)
  • Standby current: 4μA
  • Charging current: 0.95A
  • Maximum discharge current: 1A
  • Output overvoltage, short-circuit, and overcurrent protection
  • Intelligent temperature control
  • 1/2/3/4-LED battery indicator support
  • Boost efficiency up to 93%
  • ESOP8 package

Applications

AI Translation
  • Power bank
  • Wireless microphone
  • Bluetooth earphone charging case
  • Portable lithium battery applications